
SMDJ13A-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ13A-T7TR-ND - Tape & Reel (TR) 18-SMDJ13A-T7CT-ND - Cut Tape (CT) 18-SMDJ13A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13A-T7 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ13A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,10500 Kč | 151,05 Kč |
| 100 | 11,08960 Kč | 1 108,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,64442 Kč | 4 822,21 Kč |
| 1 000 | 7,84386 Kč | 7 843,86 Kč |
| 1 500 | 7,68699 Kč | 11 530,48 Kč |
| 2 500 | 6,86074 Kč | 17 151,85 Kč |
| 5 000 | 6,85558 Kč | 34 277,90 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

