
SMDJ130A-HRA | |
|---|---|
DigiKey Part Number | SMDJ130A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ130A-HRA |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 312,45000 Kč | 937 350,00 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |












