
SMDJ12A-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ12A-T7TR-ND - Tape & Reel (TR) 18-SMDJ12A-T7CT-ND - Cut Tape (CT) 18-SMDJ12A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12A-T7 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ12A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 100 | 13,55840 Kč | 1 355,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,84016 Kč | 4 420,08 Kč |
| 1 000 | 8,04895 Kč | 8 048,95 Kč |
| 1 500 | 7,64579 Kč | 11 468,68 Kč |
| 2 500 | 7,19249 Kč | 17 981,23 Kč |
| 3 500 | 6,92406 Kč | 24 234,21 Kč |
| 5 000 | 6,91884 Kč | 34 594,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


