
SMDJ120A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ120A-ETR-ND - Tape & Reel (TR) 18-SMDJ120A-ECT-ND - Cut Tape (CT) 18-SMDJ120A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ120A-E |
Description | TVS 3KW 120V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 100 | 13,39830 Kč | 1 339,83 Kč |
| 500 | 10,50900 Kč | 5 254,50 Kč |
| 1 000 | 9,57943 Kč | 9 579,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55913 Kč | 22 677,39 Kč |
| 6 000 | 7,51485 Kč | 45 089,10 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |

