
SMDJ10A | |
|---|---|
DigiKey Part Number | SMDJ10ATR-ND - Tape & Reel (TR) SMDJ10ACT-ND - Cut Tape (CT) SMDJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ10A |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 100 | 11,19190 Kč | 1 119,19 Kč |
| 500 | 8,96614 Kč | 4 483,07 Kč |
| 1 000 | 8,48319 Kč | 8 483,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04420 Kč | 21 132,60 Kč |
| 6 000 | 6,91884 Kč | 41 513,04 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



