
SMDJ100A | |
---|---|
DigiKey Part Number | SMDJ100ATR-ND - Tape & Reel (TR) SMDJ100ACT-ND - Cut Tape (CT) SMDJ100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ100A |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
10 | 16,22700 Kč | 162,27 Kč |
100 | 11,83140 Kč | 1 183,14 Kč |
500 | 9,51932 Kč | 4 759,66 Kč |
1 000 | 9,10271 Kč | 9 102,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,59378 Kč | 22 781,34 Kč |
6 000 | 7,55296 Kč | 45 317,76 Kč |
9 000 | 7,43631 Kč | 66 926,79 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |