



SMDC030F-2 | |
|---|---|
DigiKey Part Number | SMDC030F-2TR-ND - Tape & Reel (TR) SMDC030F-2CT-ND - Cut Tape (CT) SMDC030F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC030F-2 |
Description | PTC RESET FUSE 60V 300MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 10 A |
Manufacturer Littelfuse Inc. | Time to Trip 3 s |
Series | Resistance - Initial (Ri) (Min) 300 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 3.4 Ohms |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.295" L x 0.201" W (7.50mm x 5.10mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 600 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,74000 Kč | 73,70 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 50 | 11,28020 Kč | 564,01 Kč |
| 100 | 10,40660 Kč | 1 040,66 Kč |
| 250 | 9,35504 Kč | 2 338,76 Kč |
| 500 | 8,62808 Kč | 4 314,04 Kč |
| 1 000 | 7,95488 Kč | 7 954,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,78789 Kč | 23 151,56 Kč |
| 8 000 | 5,72196 Kč | 45 775,68 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

