



SMD260F-2 | |
|---|---|
DigiKey Part Number | SMD260F-2TR-ND - Tape & Reel (TR) SMD260F-2CT-ND - Cut Tape (CT) SMD260F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD260F-2 |
Description | PTC RESET FUSE 6V 2.6A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 13,39600 Kč | 66,98 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 50 | 10,24280 Kč | 512,14 Kč |
| 100 | 9,45120 Kč | 945,12 Kč |
| 250 | 8,49664 Kč | 2 124,16 Kč |
| 500 | 7,83646 Kč | 3 918,23 Kč |
| 1 000 | 7,22541 Kč | 7 225,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,70778 Kč | 11 415,56 Kč |
| 4 000 | 5,25769 Kč | 21 030,76 Kč |
| 6 000 | 5,14714 Kč | 30 882,84 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






