



SMD050F-2 | |
|---|---|
DigiKey Part Number | SMD050F-2TR-ND - Tape & Reel (TR) SMD050F-2CT-ND - Cut Tape (CT) SMD050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD050F-2 |
Description | PTC RESET FUSE 60V 500MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD050F-2 Models |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 350 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.125" (3.18mm) |
Current - Trip (It) 1 A | Approval Agency CSA, TUV, UL |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSL050602RZ | Excel Cell Electronic Co., Ltd. | 1 | 5916-ERFSL050602RZCT-ND | 7,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,05400 Kč | 55,27 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 50 | 8,45480 Kč | 422,74 Kč |
| 100 | 7,80200 Kč | 780,20 Kč |
| 250 | 7,01328 Kč | 1 753,32 Kč |
| 500 | 6,46896 Kč | 3 234,48 Kč |
| 1 000 | 5,96488 Kč | 5 964,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,71262 Kč | 9 425,24 Kč |
| 4 000 | 4,34159 Kč | 17 366,36 Kč |
| 6 000 | 4,17110 Kč | 25 026,60 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |









