


SMCJ8.5A | |
|---|---|
DigiKey Part Number | SMCJ8.5ALFTR-ND - Tape & Reel (TR) SMCJ8.5ALFCT-ND - Cut Tape (CT) SMCJ8.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 100 | 6,01290 Kč | 601,29 Kč |
| 500 | 4,66054 Kč | 2 330,27 Kč |
| 1 000 | 4,05717 Kč | 4 057,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55783 Kč | 10 673,49 Kč |
| 6 000 | 3,41218 Kč | 20 473,08 Kč |
| 9 000 | 3,25094 Kč | 29 258,46 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |

