New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ75A-E

DigiKey Part Number
18-SMCJ75A-ETR-ND - Tape & Reel (TR)
18-SMCJ75A-ECT-ND - Cut Tape (CT)
18-SMCJ75A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ75A-E
Description
TVS 1.5KW 75V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
1012,38000 Kč123,80 Kč
1008,05400 Kč805,40 Kč
5006,19478 Kč3 097,39 Kč
1 0005,59577 Kč5 595,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,35102 Kč13 053,06 Kč
6 0004,00595 Kč24 035,70 Kč
9 0003,90633 Kč35 156,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč