New Product
11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ6.5CA-E

DigiKey Part Number
18-SMCJ6.5CA-ETR-ND - Tape & Reel (TR)
18-SMCJ6.5CA-ECT-ND - Cut Tape (CT)
18-SMCJ6.5CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ6.5CA-E
Description
TVS 1.5KW 6.5V 5%BI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
134A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,13200 Kč141,32 Kč
1009,21390 Kč921,39 Kč
5007,10068 Kč3 550,34 Kč
1 0006,41972 Kč6 419,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,62866 Kč13 885,98 Kč
6 0004,26546 Kč25 592,76 Kč
9 0004,19960 Kč37 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč