
SMCJ58A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ58A-ETR-ND - Tape & Reel (TR) 18-SMCJ58A-ECT-ND - Cut Tape (CT) 18-SMCJ58A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58A-E |
Description | TVS 1.5KW 58V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 12,52500 Kč | 125,25 Kč |
| 100 | 8,14850 Kč | 814,85 Kč |
| 500 | 6,26742 Kč | 3 133,71 Kč |
| 1 000 | 5,66140 Kč | 5 661,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,40205 Kč | 13 206,15 Kč |
| 6 000 | 4,05293 Kč | 24 317,58 Kč |
| 9 000 | 3,95214 Kč | 35 569,26 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |

