
SMCJ5.0A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ5.0A-ETR-ND - Tape & Reel (TR) 18-SMCJ5.0A-ECT-ND - Cut Tape (CT) 18-SMCJ5.0A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-E |
Description | TVS 1.5KW 5.0V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 100 | 8,77930 Kč | 877,93 Kč |
| 500 | 6,75212 Kč | 3 376,06 Kč |
| 1 000 | 6,09929 Kč | 6 099,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39117 Kč | 13 173,51 Kč |
| 6 000 | 4,04292 Kč | 24 257,52 Kč |
| 9 000 | 3,94237 Kč | 35 481,33 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


