New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ48CA-E

DigiKey Part Number
18-SMCJ48CA-ETR-ND - Tape & Reel (TR)
18-SMCJ48CA-ECT-ND - Cut Tape (CT)
18-SMCJ48CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ48CA-E
Description
TVS 1.5KW 48V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1012,97700 Kč129,77 Kč
1008,46320 Kč846,32 Kč
5006,52228 Kč3 261,14 Kč
1 0005,89676 Kč5 896,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,59163 Kč13 774,89 Kč
6 0004,23134 Kč25 388,04 Kč
9 0004,16600 Kč37 494,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč