SMCJ26CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 53 357
Unit Price: 19,74000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 293
Unit Price: 22,05000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 12 238
Unit Price: 16,38000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 5,02104 Kč
Datasheet
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ26CA-HRA

DigiKey Part Number
SMCJ26CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ26CA-HRA
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000323,36920 Kč970 107,60 Kč
Manufacturers Standard Package
Unit Price without VAT:323,36920 Kč
Unit Price with VAT:391,27673 Kč