356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ220CA

DigiKey Part Number
SMCJ220CALFTR-ND - Tape & Reel (TR)
SMCJ220CALFCT-ND - Cut Tape (CT)
SMCJ220CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ220CA
Description
TVS DIODE 220VWM 356VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ220CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,04500 Kč190,45 Kč
10012,60300 Kč1 260,30 Kč
5009,83252 Kč4 916,26 Kč
1 0008,94053 Kč8 940,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,50637 Kč19 519,11 Kč
6 0006,29940 Kč37 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč