
SMCJ220A | |
|---|---|
DigiKey Part Number | SMCJ220ALFTR-ND - Tape & Reel (TR) SMCJ220ALFCT-ND - Cut Tape (CT) SMCJ220ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220A |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 100 | 11,58460 Kč | 1 158,46 Kč |
| 500 | 9,00772 Kč | 4 503,86 Kč |
| 1 000 | 8,17788 Kč | 8 177,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93648 Kč | 17 809,44 Kč |
| 6 000 | 5,65109 Kč | 33 906,54 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


