
SMCJ150A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ150A-ETR-ND - Tape & Reel (TR) 18-SMCJ150A-ECT-ND - Cut Tape (CT) 18-SMCJ150A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150A-E |
Description | TVS 1.5KW 150V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 13,06600 Kč | 130,66 Kč |
| 100 | 8,52210 Kč | 852,21 Kč |
| 500 | 6,56970 Kč | 3 284,85 Kč |
| 1 000 | 5,94074 Kč | 5 940,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62691 Kč | 13 880,73 Kč |
| 6 000 | 4,26454 Kč | 25 587,24 Kč |
| 9 000 | 4,20540 Kč | 37 848,60 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |

