
SMCJ130A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ130A-ETR-ND - Tape & Reel (TR) 18-SMCJ130A-ECT-ND - Cut Tape (CT) 18-SMCJ130A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130A-E |
Description | TVS 1.5KW 130V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 10 | 13,08100 Kč | 130,81 Kč |
| 100 | 8,53200 Kč | 853,20 Kč |
| 500 | 6,57728 Kč | 3 288,64 Kč |
| 1 000 | 5,94759 Kč | 5 947,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63224 Kč | 13 896,72 Kč |
| 6 000 | 4,26946 Kč | 25 616,76 Kč |
| 9 000 | 4,21025 Kč | 37 892,25 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |

