
SMCJ12A | |
|---|---|
DigiKey Part Number | SMCJ12ALFTR-ND - Tape & Reel (TR) SMCJ12ALFCT-ND - Cut Tape (CT) SMCJ12ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 500 | 5,83702 Kč | 2 918,51 Kč |
| 1 000 | 5,25916 Kč | 5 259,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77054 Kč | 11 311,62 Kč |
| 6 000 | 3,46226 Kč | 20 773,56 Kč |
| 9 000 | 3,30516 Kč | 29 746,44 Kč |
| 15 000 | 3,28094 Kč | 49 214,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |









