SMBJ8.5CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 012
Unit Price: 11,55000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 307,20074 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 41 128
Unit Price: 11,55000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 159
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,32961 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 810
Unit Price: 9,66000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2 699
Unit Price: 14,91000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,90861 Kč
Datasheet
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5CA-HRA

DigiKey Part Number
SMBJ8.5CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.5CA-HRA
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000258,69536 Kč776 086,08 Kč
Manufacturers Standard Package
Unit Price without VAT:258,69536 Kč
Unit Price with VAT:313,02139 Kč