
SMBJ6.5A | |
|---|---|
DigiKey Part Number | SMBJ6.5ALFTR-ND - Tape & Reel (TR) SMBJ6.5ALFCT-ND - Cut Tape (CT) SMBJ6.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5A |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,83100 Kč | 38,31 Kč |
| 100 | 2,48390 Kč | 248,39 Kč |
| 500 | 2,47338 Kč | 1 236,69 Kč |
| 1 000 | 2,45338 Kč | 2 453,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04227 Kč | 6 126,81 Kč |
| 6 000 | 2,02164 Kč | 12 129,84 Kč |
| 9 000 | 1,57875 Kč | 14 208,75 Kč |
| 15 000 | 1,54718 Kč | 23 207,70 Kč |
| 21 000 | 1,38596 Kč | 29 105,16 Kč |
| 75 000 | 1,38141 Kč | 103 605,75 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |












