SMBJ51CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19 214
Unit Price: 11,55000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 209,98000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2 995
Unit Price: 19,53000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 51 668
Unit Price: 11,55000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 183
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46282 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,36655 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 9,66000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet

Similar


YAGEO
In Stock: 632
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,24006 Kč
Datasheet
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ51CA-HR

DigiKey Part Number
SMBJ51CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ51CA-HR
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000249,35125 Kč748 053,75 Kč
Manufacturers Standard Package
Unit Price without VAT:249,35125 Kč
Unit Price with VAT:301,71501 Kč