
SMBJ26CA | |
|---|---|
DigiKey Part Number | SMBJ26CALFTR-ND - Tape & Reel (TR) SMBJ26CALFCT-ND - Cut Tape (CT) SMBJ26CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26CA Models |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 14.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26CA-13-F | Diodes Incorporated | 25 781 | SMBJ26CA-FDICT-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 100 | 4,68620 Kč | 468,62 Kč |
| 500 | 3,52458 Kč | 1 762,29 Kč |
| 1 000 | 3,14918 Kč | 3 149,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22619 Kč | 6 678,57 Kč |
| 6 000 | 2,02549 Kč | 12 152,94 Kč |
| 9 000 | 1,92320 Kč | 17 308,80 Kč |
| 15 000 | 1,80820 Kč | 27 123,00 Kč |
| 21 000 | 1,74009 Kč | 36 541,89 Kč |
| 30 000 | 1,72579 Kč | 51 773,70 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











