
SMBJ250CA | |
|---|---|
DigiKey Part Number | SMBJ250CATR-ND - Tape & Reel (TR) SMBJ250CACT-ND - Cut Tape (CT) SMBJ250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ250CA Models |
Category | Voltage - Clamping (Max) @ Ipp 405V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 250V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 279V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ250CA | Bourns Inc. | 20 194 | 118-SMBJ250CACT-ND | 21,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 7,96680 Kč | 796,68 Kč |
| 500 | 6,10732 Kč | 3 053,66 Kč |
| 1 000 | 5,50752 Kč | 5 507,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,95462 Kč | 11 863,86 Kč |
| 6 000 | 3,63477 Kč | 21 808,62 Kč |
| 9 000 | 3,48027 Kč | 31 322,43 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |



