Direct
Similar
Similar

SMBJ20CA-HR | |
|---|---|
DigiKey Part Number | SMBJ20CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ20CA-HR |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 18.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20CA-HRA | Littelfuse Inc. | 0 | SMBJ20CA-HRA-ND | 10,99431 Kč | Direct |
| SMBJ20CA | Littelfuse Inc. | 79 059 | SMBJ20CALFCT-ND | 0,48000 Kč | Similar |
| P6SMB24CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB24CATR-ND | 0,11773 Kč | Similar |
| SMBJ20CA | Taiwan Semiconductor Corporation | 5 477 | SMBJ20CAFSCT-ND | 0,60000 Kč | Similar |
| SMBJ20CA/TR13 | YAGEO | 2 163 | 13-SMBJ20CA/TR13CT-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 322,56078 Kč | 967 682,34 Kč |
| Unit Price without VAT: | 322,56078 Kč |
|---|---|
| Unit Price with VAT: | 390,29854 Kč |




