Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ150CA-HR | |
|---|---|
DigiKey Part Number | SMBJ150CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA-HR |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150CA | Littelfuse Inc. | 4 596 | SMBJ150CALFCT-ND | 12,10000 Kč | Direct |
| SMBJ150CA-HRA | Littelfuse Inc. | 0 | SMBJ150CA-HRA-ND | 269,78675 Kč | Direct |
| SMBJ150CA | Taiwan Semiconductor Corporation | 4 378 | SMBJ150CAFSCT-ND | 14,81000 Kč | Direct |
| SMBJ150CA-13-F | Diodes Incorporated | 22 257 | SMBJ150CA-FDICT-ND | 12,93000 Kč | Direct |
| SMBJ150CA-E3/52 | Vishay General Semiconductor - Diodes Division | 685 | SMBJ150CA-E3/52GICT-ND | 13,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 320,37176 Kč | 961 115,28 Kč |
| Unit Price without VAT: | 320,37176 Kč |
|---|---|
| Unit Price with VAT: | 387,64983 Kč |







