


SMAJ8.5A | |
|---|---|
DigiKey Part Number | SMAJ8.5ALFTR-ND - Tape & Reel (TR) SMAJ8.5ALFCT-ND - Cut Tape (CT) SMAJ8.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ8.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 100 | 2,14710 Kč | 214,71 Kč |
| 500 | 2,12606 Kč | 1 063,03 Kč |
| 1 000 | 1,99975 Kč | 1 999,75 Kč |
| 2 000 | 1,98923 Kč | 3 978,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73284 Kč | 8 664,20 Kč |
| 10 000 | 1,52655 Kč | 15 265,50 Kč |
| 15 000 | 1,49560 Kč | 22 434,00 Kč |
| 25 000 | 1,35738 Kč | 33 934,50 Kč |
| 35 000 | 1,31563 Kč | 46 047,05 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |




