


SMAJ78A | |
|---|---|
DigiKey Part Number | SMAJ78ALFTR-ND - Tape & Reel (TR) SMAJ78ALFCT-ND - Cut Tape (CT) SMAJ78ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78A |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 4,36900 Kč | 43,69 Kč |
| 100 | 3,45800 Kč | 345,80 Kč |
| 500 | 2,63030 Kč | 1 315,15 Kč |
| 1 000 | 2,14302 Kč | 2 143,02 Kč |
| 2 000 | 2,05865 Kč | 4 117,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91665 Kč | 9 583,25 Kč |
| 10 000 | 1,47519 Kč | 14 751,90 Kč |
| 15 000 | 1,44768 Kč | 21 715,20 Kč |
| 25 000 | 1,31892 Kč | 32 973,00 Kč |
| 35 000 | 1,27437 Kč | 44 602,95 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

