


SMAJ7.5A | |
|---|---|
DigiKey Part Number | SMAJ7.5ALFTR-ND - Tape & Reel (TR) SMAJ7.5ALFCT-ND - Cut Tape (CT) SMAJ7.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5A |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,86700 Kč | 58,67 Kč |
| 100 | 2,55910 Kč | 255,91 Kč |
| 500 | 2,53834 Kč | 1 269,17 Kč |
| 1 000 | 2,33423 Kč | 2 334,23 Kč |
| 2 000 | 2,21230 Kč | 4 424,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91665 Kč | 9 583,25 Kč |
| 10 000 | 1,47723 Kč | 14 772,30 Kč |
| 15 000 | 1,44768 Kč | 21 715,20 Kč |
| 25 000 | 1,34165 Kč | 33 541,25 Kč |
| 35 000 | 1,30038 Kč | 45 513,30 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |




