


SMAJ200CA | |
|---|---|
DigiKey Part Number | SMAJ200CALFTR-ND - Tape & Reel (TR) SMAJ200CALFCT-ND - Cut Tape (CT) SMAJ200CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200CA Models |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ200CA-13-F | Diodes Incorporated | 1 778 | 31-SMAJ200CA-13-FCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94130 Kč | 394,13 Kč |
| 500 | 2,94518 Kč | 1 472,59 Kč |
| 1 000 | 2,62349 Kč | 2 623,49 Kč |
| 2 000 | 2,35230 Kč | 4 704,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,71533 Kč | 8 576,65 Kč |
| 10 000 | 1,56378 Kč | 15 637,80 Kč |
| 15 000 | 1,48653 Kč | 22 297,95 Kč |
| 25 000 | 1,39973 Kč | 34 993,25 Kč |
| 35 000 | 1,36487 Kč | 47 770,45 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


