


SMAJ170CA | |
|---|---|
DigiKey Part Number | SMAJ170CALFTR-ND - Tape & Reel (TR) SMAJ170CALFCT-ND - Cut Tape (CT) SMAJ170CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170CA Models |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ170CA | Bourns Inc. | 12 708 | SMAJ170CABCT-ND | 13,65000 Kč | Similar |
| SMAJ170CA-TR | STMicroelectronics | 6 160 | 497-6506-1-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,05772 Kč | 1 528,86 Kč |
| 1 000 | 2,72554 Kč | 2 725,54 Kč |
| 2 000 | 2,44543 Kč | 4 890,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78483 Kč | 8 924,15 Kč |
| 10 000 | 1,62827 Kč | 16 282,70 Kč |
| 15 000 | 1,54849 Kč | 23 227,35 Kč |
| 25 000 | 1,45882 Kč | 36 470,50 Kč |
| 35 000 | 1,43311 Kč | 50 158,85 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

