


SMAJ12CA | |
|---|---|
DigiKey Part Number | SMAJ12CALFTR-ND - Tape & Reel (TR) SMAJ12CALFCT-ND - Cut Tape (CT) SMAJ12CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,75700 Kč | 47,57 Kč |
| 100 | 2,73650 Kč | 273,65 Kč |
| 500 | 2,61188 Kč | 1 305,94 Kč |
| 1 000 | 2,35171 Kč | 2 351,71 Kč |
| 2 000 | 2,25888 Kč | 4 517,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85661 Kč | 9 283,05 Kč |
| 10 000 | 1,71221 Kč | 17 122,10 Kč |
| 15 000 | 1,69158 Kč | 25 373,70 Kč |
| 25 000 | 1,67095 Kč | 41 773,75 Kč |
| 35 000 | 1,28931 Kč | 45 125,85 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |










