


SMAJ120CA | |
|---|---|
DigiKey Part Number | SMAJ120CALFTR-ND - Tape & Reel (TR) SMAJ120CALFCT-ND - Cut Tape (CT) SMAJ120CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,54870 Kč | 354,87 Kč |
| 500 | 2,72974 Kč | 1 364,87 Kč |
| 1 000 | 2,18379 Kč | 2 183,79 Kč |
| 2 000 | 2,18106 Kč | 4 362,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,95491 Kč | 9 774,55 Kč |
| 10 000 | 1,66682 Kč | 16 668,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

