


SMAJ110A | |
|---|---|
DigiKey Part Number | SMAJ110ALFTR-ND - Tape & Reel (TR) SMAJ110ALFCT-ND - Cut Tape (CT) SMAJ110ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110A |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ110A Models |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ110A-13-F | Diodes Incorporated | 80 920 | 31-SMAJ110A-13-FCT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 100 | 4,05850 Kč | 405,85 Kč |
| 500 | 3,03698 Kč | 1 518,49 Kč |
| 1 000 | 2,70704 Kč | 2 707,04 Kč |
| 2 000 | 2,42883 Kč | 4 857,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,77272 Kč | 8 863,60 Kč |
| 10 000 | 1,61722 Kč | 16 172,20 Kč |
| 15 000 | 1,53798 Kč | 23 069,70 Kč |
| 25 000 | 1,44892 Kč | 36 223,00 Kč |
| 35 000 | 1,42339 Kč | 49 818,65 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |




