


SMAJ10A | |
|---|---|
DigiKey Part Number | SMAJ10ALFTR-ND - Tape & Reel (TR) SMAJ10ALFCT-ND - Cut Tape (CT) SMAJ10ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| 500 | 2,60544 Kč | 1 302,72 Kč |
| 1 000 | 2,01581 Kč | 2 015,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49086 Kč | 7 454,30 Kč |
| 10 000 | 1,48880 Kč | 14 888,00 Kč |
| 15 000 | 1,46104 Kč | 21 915,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









