
SMA6L6.0A | |
|---|---|
DigiKey Part Number | 18-SMA6L6.0ATR-ND - Tape & Reel (TR) 18-SMA6L6.0ACT-ND - Cut Tape (CT) 18-SMA6L6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L6.0A |
Description | TVS DIODE 6VWM 10.3VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 3,58944 Kč | 1 794,72 Kč |
| 1 000 | 3,11498 Kč | 3 114,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84680 Kč | 8 540,40 Kč |
| 6 000 | 2,31045 Kč | 13 862,70 Kč |
| 9 000 | 2,06290 Kč | 18 566,10 Kč |
| 15 000 | 1,91308 Kč | 28 696,20 Kč |
| 21 000 | 1,84188 Kč | 38 679,48 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

