


SMA6J8.5CA | |
|---|---|
DigiKey Part Number | 18-SMA6J8.5CATR-ND - Tape & Reel (TR) 18-SMA6J8.5CACT-ND - Cut Tape (CT) 18-SMA6J8.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 100 | 3,11540 Kč | 311,54 Kč |
| 500 | 3,07330 Kč | 1 536,65 Kč |
| 1 000 | 2,92595 Kč | 2 925,95 Kč |
| 2 000 | 2,82618 Kč | 5 652,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,68177 Kč | 13 408,85 Kč |
| 10 000 | 2,04227 Kč | 20 422,70 Kč |
| 15 000 | 2,03196 Kč | 30 479,40 Kč |
| 25 000 | 2,02164 Kč | 50 541,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |




