121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J75A

DigiKey Part Number
SMA6J75A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J75A
Description
TVS DIODE 75VWM 121VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,91917 Kč9 595,85 Kč
10 0001,75302 Kč17 530,20 Kč
15 0001,66835 Kč25 025,25 Kč
25 0001,57318 Kč39 329,50 Kč
35 0001,56559 Kč54 795,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1,91917 Kč
Unit Price with VAT:2,32220 Kč