31V, 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31V, 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Building Automation – Protect/Sense/Control

SM712-02HTG

DigiKey Part Number
F6450TR-ND - Tape & Reel (TR)
F6450CT-ND - Cut Tape (CT)
F6450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712-02HTG
Description
TVS DIODE 12VWM 7VWM SOT233
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
31V, 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SM712-02HTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
31V, 19V
Current - Peak Pulse (10/1000µs)
19A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1012,15800 Kč121,58 Kč
1009,42810 Kč942,81 Kč
5008,12622 Kč4 063,11 Kč
1 0007,41901 Kč7 419,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,81316 Kč17 439,48 Kč
6 0005,51198 Kč33 071,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč