



SM303J1K | |
|---|---|
DigiKey Part Number | 5666-SM303J1K-ND |
Manufacturer | |
Manufacturer Product Number | SM303J1K |
Description | THERMISTOR NTC 30KOHM 3892K MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 5 | 28,01200 Kč | 140,06 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 25,03800 Kč | 625,95 Kč |
| 50 | 23,92940 Kč | 1 196,47 Kč |
| 100 | 22,91720 Kč | 2 291,72 Kč |
| 500 | 20,88084 Kč | 10 440,42 Kč |
| 1 000 | 20,12385 Kč | 20 123,85 Kč |
| 5 000 | 18,59973 Kč | 92 998,65 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

