



SM202F1K | |
|---|---|
DigiKey Part Number | 5666-SM202F1K-ND |
Manufacturer | |
Manufacturer Product Number | SM202F1K |
Description | THERMISTOR NTC 2KOHM 3419K MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3419K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,81638 Kč | 8 908,19 Kč |
| Unit Price without VAT: | 17,81638 Kč |
|---|---|
| Unit Price with VAT: | 21,55782 Kč |

