



SM105R1K | |
|---|---|
DigiKey Part Number | 5666-SM105R1KTR-ND - Tape & Reel (TR) 5666-SM105R1KCT-ND - Cut Tape (CT) 5666-SM105R1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM105R1K |
Description | THERMISTOR NTC 1MOHM 4140K MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1M DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 4140K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 5 | 26,98600 Kč | 134,93 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 24,13160 Kč | 603,29 Kč |
| 50 | 23,06660 Kč | 1 153,33 Kč |
| 100 | 22,08990 Kč | 2 208,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,86050 Kč | 8 930,25 Kč |
| 1 000 | 17,72305 Kč | 17 723,05 Kč |
| 1 500 | 17,65183 Kč | 26 477,74 Kč |
| 2 500 | 17,57060 Kč | 43 926,50 Kč |
| 3 500 | 17,52178 Kč | 61 326,23 Kč |
| 5 000 | 17,47386 Kč | 87 369,30 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |

