96.8V Clamp 72.3A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD8S60A

DigiKey Part Number
18-SLD8S60ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLD8S60A
Description
TVS DIODE 60VWM 96.8VC SMTO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 72.3A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
72.3A
Power - Peak Pulse
7000W (7kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,96884 Kč14 484,42 Kč
1 00028,87225 Kč28 872,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,96884 Kč
Unit Price with VAT:35,05230 Kč