
SLD5S40A | |
|---|---|
DigiKey Part Number | 18-SLD5S40ATR-ND - Tape & Reel (TR) 18-SLD5S40ACT-ND - Cut Tape (CT) 18-SLD5S40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S40A |
Description | TVS DIODE 40VWM 64.5VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 56A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD5S40A Models |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S40AH | Eaton - Electronics Division | 0 | 283-SM8S40AHCT-ND | 31,84724 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 100 | 37,61790 Kč | 3 761,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,57934 Kč | 12 789,67 Kč |
| 1 000 | 24,93513 Kč | 24 935,13 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


