
SLD24U-017-B | |
|---|---|
DigiKey Part Number | F5318-ND |
Manufacturer | |
Manufacturer Product Number | SLD24U-017-B |
Description | TVS DIODE 24VWM 38.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD24U-017-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 131.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,53000 Kč | 58,53 Kč |
| 10 | 45,72200 Kč | 457,22 Kč |
| 100 | 31,84490 Kč | 3 184,49 Kč |
| 500 | 25,92502 Kč | 12 962,51 Kč |
| 1 000 | 25,51675 Kč | 25 516,75 Kč |
| Unit Price without VAT: | 58,53000 Kč |
|---|---|
| Unit Price with VAT: | 70,82130 Kč |

