


SL0902A230SM | |
|---|---|
DigiKey Part Number | F3489TR-ND - Tape & Reel (TR) F3489CT-ND - Cut Tape (CT) F3489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL0902A230SM |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 5 | 43,82600 Kč | 219,13 Kč |
| 10 | 40,45800 Kč | 404,58 Kč |
| 50 | 33,56640 Kč | 1 678,32 Kč |
| 100 | 30,96460 Kč | 3 096,46 Kč |
| 250 | 27,82052 Kč | 6 955,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 21,53368 Kč | 19 380,31 Kč |
| 1 800 | 20,01598 Kč | 36 028,76 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |









