TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220 Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

SK040RTP

DigiKey Part Number
F7315-ND
Manufacturer
Manufacturer Product Number
SK040RTP
Description
SCR 1KV 40A TO-220AB-R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 1 kV 40 A Standard Recovery Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
30 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
430A, 520A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB-R
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,20000 Kč116,20 Kč
1077,99000 Kč779,90 Kč
10056,27720 Kč5 627,72 Kč
50050,73556 Kč25 367,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,20000 Kč
Unit Price with VAT:140,60200 Kč