



SJ6040N2RP | |
|---|---|
DigiKey Part Number | F10117TR-ND - Tape & Reel (TR) F10117CT-ND - Cut Tape (CT) F10117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6040N2RP |
Description | SCR 600V 40A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 25 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6040N2TP | Littelfuse Inc. | 770 | F10116-ND | 140,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 Kč | 159,75 Kč |
| 10 | 108,07300 Kč | 1 080,73 Kč |
| 100 | 78,83170 Kč | 7 883,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,25222 Kč | 31 626,11 Kč |
| Unit Price without VAT: | 159,75000 Kč |
|---|---|
| Unit Price with VAT: | 193,29750 Kč |

